Phoenix Contact 1689064
| Manufacturer | |
| MPN | 1689064 |
| LCSC Part # | C480576 |
| Packaging | - |
| Customer # | |
| Key Attributes | RJ45 RJReceptacle 1 Yes Panel Mounting cat5e Without LED -20℃~+60℃ Keystone Inserts |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Keystone Connectors/Keystone Inserts | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes | |
| Mounting Style | Panel Mounting | |
| Ratings | cat5e | |
| LED | Without LED | |
| Operating Temperature Range | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Keystone Connectors/Keystone Inserts | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Shielding | Yes | |
| Mounting Style | Panel Mounting | |
| Ratings | cat5e | |
| LED | Without LED | |
| Operating Temperature Range | -20℃~+60℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.9046 | $ 12.90 |
| 10+ | $ 12.5809 | $ 125.81 |
| 30+ | $ 12.3656 | $ 370.97 |
| 100+ | $ 12.1503 | $ 1215.03 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Keystone Connectors/Keystone Inserts | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes | |
| Mounting Style | Panel Mounting | |
| Ratings | cat5e | |
| LED | Without LED | |
| Operating Temperature Range | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Keystone Connectors/Keystone Inserts | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Shielding | Yes | |
| Mounting Style | Panel Mounting | |
| Ratings | cat5e | |
| LED | Without LED | |
| Operating Temperature Range | -20℃~+60℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



