Analog Devices HMC1122LP4METR
| Manufacturer | Analog DevicesAsian Brands |
| MPN | HMC1122LP4METR |
| LCSC Part # | C481892 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 50Ω 0.5dB~31.5dB 100MHz~6GHz QFN-24-EP(4x4) Attenuators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-24-EP(4x4) | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 0.5dB~31.5dB | |
| Power (Watts) | - | |
| Frequency Range | 100MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-24-EP(4x4) | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 0.5dB~31.5dB | |
| Power (Watts) | - | |
| Frequency Range | 100MHz~6GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 159
159 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4081 | $ 4.41 |
| 10+ | $ 3.8768 | $ 38.77 |
| 30+ | $ 3.251 | $ 97.53 |
| 100+ | $ 2.9328 | $ 293.28 |
| 500+ | $ 2.7857 | $ 1392.85 |
| 1,000+ | $ 2.7196 | $ 2719.60 |
| 2,000+ | $ 2.6836 | $ 5367.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-24-EP(4x4) | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 0.5dB~31.5dB | |
| Power (Watts) | - | |
| Frequency Range | 100MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-24-EP(4x4) | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 0.5dB~31.5dB | |
| Power (Watts) | - | |
| Frequency Range | 100MHz~6GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



