Analog Devices ADXL375BCCZ-RL7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADXL375BCCZ-RL7 |
| LCSC Part # | C481898 |
| Packaging | LGA-14(3x5) |
| Customer # | |
| Key Attributes | LGA-14(3x5) Accelerometers RoHS |
| Datasheet | Analog Devices ADXL375BCCZ-RL7 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-14(3x5) |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | LGA-14(3x5) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 456
456 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7975 | $ 6.80 |
| 10+ | $ 5.966 | $ 59.66 |
| 30+ | $ 5.031 | $ 150.93 |
| 100+ | $ 4.6063 | $ 460.63 |
| 500+ | $ 4.5417 | $ 2270.85 |
Standard Packaging1500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-14(3x5) |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | LGA-14(3x5) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADXL375BCCZ | Analog Devices | LGA-14(3x5) | 100 | $ 5.2929 | ||
| ADXL375BCCZ-RL | Analog Devices | LGA-14(3x5) | 100 | $ 10.1377 | ||
| ADXL343BCCZ-RL7 | Analog Devices | LGA-14 | 153 | $ 3.4911 | ||
| ADXL343BCCZ-RL | Analog Devices | LGA-14 | 100 | $ 11.3409 | ||
| ADXL343BCCZ | Analog Devices | LGA-14 | 1 | $ 7.3855 | ||
| ADXL345TCCZ-EP | Analog Devices | LGA-14 | 100 | $ 15.2593 | ||
| ADXL345BCCZ | Analog Devices | LGA-14 | 0 | $ 2.6803 | ||
| ADXL345BCCZ-RL | Analog Devices | LGA-14 | 0 | $ 1.8671 |



