TOSHIBA TLP104(TPL,E
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP104(TPL,E |
| LCSC Part # | C48236 |
| Packaging | SO-5 |
| Customer # | |
| Key Attributes | 550ns,400ns 4.5V~30V 3.75kV 15kV/us DC SO-5 Logic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 550ns,400ns | |
| Supply Voltage | 4.5V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 550ns,400ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,307
1,307 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0306 | $ 1.03 |
| 10+ | $ 0.8512 | $ 8.51 |
| 30+ | $ 0.7525 | $ 22.58 |
| 100+ | $ 0.6415 | $ 64.15 |
| 500+ | $ 0.4788 | $ 239.40 |
| 1,000+ | $ 0.4576 | $ 457.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 550ns,400ns | |
| Supply Voltage | 4.5V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-5 | |
| Propagation Delay tpLH/tpHL | 550ns,400ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~30V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


