LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS(Hirose) HF41F/12-HS product image
  • HF41F/12-HS thumbnail 1
  • HF41F/12-HS thumbnail 2
  • HF41F/12-HS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS(Hirose) HF41F/12-HS

Manufacturer
HRS(Hirose)Asian Brands
MPN
HF41F/12-HS
LCSC Part #
C484061
Packaging
SIP,5x28mm
Customer #
Key Attributes
12V AgNi 6A Normal Open:1A(SPST-Normal Open) Electromagnetic Relay-Single Coil SIP,5x28mm Power Relays
DatasheetHRS(Hirose) HF41F/12-HS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,967
7,967 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3193$ 1.32
10+$ 1.1302$ 11.30
30+$ 1.0267$ 30.80
100+$ 0.9096$ 90.96
500+$ 0.8571$ 428.55
1,000+$ 0.8345$ 834.50
2,000+$ 0.824$ 1648.00
4,000+$ 0.818$ 3272.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays
ManufacturerHRS(Hirose)
PackagingSIP,5x28mm
Coil Voltage12V
Contact MaterialAgNi
Contact Rating6A@250VAC;6A@30VDC
Contact Resistance100mΩ
Release Time4ms
Operate Time8ms
Coil Resistance848Ω
Maximum Switching Voltage400V@AC;125V@DC
Maximum Switching Current6A
Contact FormNormal Open:1A(SPST-Normal Open)
Coil Rated Power170mW
Operating Temperature-40℃~+85℃
Coil TypeElectromagnetic Relay-Single Coil