Texas Instruments TL3845BDR-8
| Manufacturer | |
| MPN | TL3845BDR-8 |
| LCSC Part # | C485114 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Buck-boost type 100kHz 7.6V~30V NO SOIC-8 DC DC Switching Controllers RoHS |
| Datasheet | Texas Instruments TL3845BDR-8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | Buck-boost type | |
| Switching Frequency | 100kHz | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | Buck-boost type |
| Type | Description | |
|---|---|---|
| Switching Frequency | 100kHz | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,165
1,165 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3337 | $ 0.33 |
| 10+ | $ 0.2604 | $ 2.60 |
| 30+ | $ 0.2198 | $ 6.59 |
| 100+ | $ 0.1953 | $ 19.53 |
| 500+ | $ 0.1742 | $ 87.10 |
| 1,000+ | $ 0.1628 | $ 162.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | Buck-boost type | |
| Switching Frequency | 100kHz | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Function | Buck-boost type |
| Type | Description | |
|---|---|---|
| Switching Frequency | 100kHz | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



