PANASONIC ESE13V01C
| Manufacturer | PANASONICAsian Brands |
| MPN | ESE13V01C |
| LCSC Part # | C485512 |
| Packaging | SMD,3.6x4.2mm |
| Customer # | |
| Key Attributes | 4.2mm 3.6mm SPST - NO 10mA -40℃~+85℃ 5V Detection switch 50000 1.2mm SMD,3.6x4.2mm Limit Switches RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.6x4.2mm | |
| Switch Length | 4.2mm | |
| Switch Width | 3.6mm | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 5V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 50000 | |
| Switch Height | 1.2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.6x4.2mm | |
| Switch Length | 4.2mm | |
| Switch Width | 3.6mm | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 10mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 5V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 50000 | |
| Switch Height | 1.2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,300
1,300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4689 | $ 0.47 |
| 6+ | $ 0.3839 | $ 2.30 |
| 50+ | $ 0.3475 | $ 17.38 |
| 200+ | $ 0.302 | $ 60.40 |
| 500+ | $ 0.2807 | $ 140.35 |
| 1,600+ | $ 0.2686 | $ 429.76 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.6x4.2mm | |
| Switch Length | 4.2mm | |
| Switch Width | 3.6mm | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 5V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 50000 | |
| Switch Height | 1.2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.6x4.2mm | |
| Switch Length | 4.2mm | |
| Switch Width | 3.6mm | |
| Circuit | SPST - NO | |
| Current Rating (DC) | 10mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 5V | |
| Type | Detection switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 50000 | |
| Switch Height | 1.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



