Yuandi TS-1075S-A1B3-D4
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1075S-A1B3-D4 |
| LCSC Part # | C492873 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.1mm Round Button 1.5mm SPST 3.1mm 250gf@±30gf Tactile Switches |
| Datasheet | Yuandi TS-1075S-A1B3-D4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | - | |
| Switch Width | 3.1mm | |
| Actuator Style | Round Button | |
| Switch Height | 1.5mm | |
| Mounting Style | - | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 3.1mm | |
| Operating Force | 250gf@±30gf |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | - | |
| Switch Width | 3.1mm | |
| Actuator Style | Round Button | |
| Switch Height | 1.5mm |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 3.1mm | |
| Operating Force | 250gf@±30gf |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,300
3,300 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544 | $ 0.54 |
| 100+ | $ 0.0447 | $ 4.47 |
| 300+ | $ 0.0399 | $ 11.97 |
| 1,000+ | $ 0.0362 | $ 36.20 |
| 4,000+ | $ 0.0298 | $ 119.20 |
| 8,000+ | $ 0.0283 | $ 226.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | - | |
| Switch Width | 3.1mm | |
| Actuator Style | Round Button | |
| Switch Height | 1.5mm | |
| Mounting Style | - | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 3.1mm | |
| Operating Force | 250gf@±30gf |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | - | |
| Switch Width | 3.1mm | |
| Actuator Style | Round Button | |
| Switch Height | 1.5mm |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 3.1mm | |
| Operating Force | 250gf@±30gf |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



