Mini-Circuits TCM1-63AX+
| Manufacturer | Mini-CircuitsAsian Brands |
| MPN | TCM1-63AX+ |
| LCSC Part # | C494678 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Balun RoHS |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD | |
| Turns Ratio | - | |
| Number of Loop | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Turns Ratio | - | |
| Number of Loop | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.1145 | $ 10.11 |
| 10+ | $ 9.1359 | $ 91.36 |
| 30+ | $ 8.5401 | $ 256.20 |
| 100+ | $ 8.0403 | $ 804.03 |
| 500+ | $ 7.9637 | $ 3981.85 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD | |
| Turns Ratio | - | |
| Number of Loop | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Turns Ratio | - | |
| Number of Loop | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | OTHER |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | OTHER |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCM1-63AX-2+ | Mini-Circuits | - | 100 | $ 6.2557 | ||
| STCM163AX | Sunltech Tech | SMD-6P | 100 | $ 6.5133 |



