Dailywell 1MS1T1B1M1QES-5
| Manufacturer | |
| MPN | 1MS1T1B1M1QES-5 |
| LCSC Part # | C496154 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 28V 6.86mm 120V -40℃~+85℃ SPDT 28.19mm Straight Solder Lug 40000 5A 12.7mm Through Hole Toggle Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Switch Width | 6.86mm | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 28.19mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 | |
| Contact Current | 5A | |
| Switch Length | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Switch Width | 6.86mm | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 28.19mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 | |
| Contact Current | 5A | |
| Switch Length | 12.7mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 488
488 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0312 | $ 1.03 |
| 10+ | $ 0.8886 | $ 8.89 |
| 50+ | $ 0.809 | $ 40.45 |
| 100+ | $ 0.722 | $ 72.20 |
| 500+ | $ 0.6814 | $ 340.70 |
| 1,000+ | $ 0.6649 | $ 664.90 |
| 2,000+ | $ 0.6574 | $ 1314.80 |
| 4,000+ | $ 0.6529 | $ 2611.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Switch Width | 6.86mm | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 28.19mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 | |
| Contact Current | 5A | |
| Switch Length | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Switch Width | 6.86mm | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 28.19mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 | |
| Contact Current | 5A | |
| Switch Length | 12.7mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



