Dailywell 2MD1T1B1M1QES-5
| Manufacturer | |
| MPN | 2MD1T1B1M1QES-5 |
| LCSC Part # | C496170 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle -40℃~+85℃ DPDT Straight Solder Lug 30000 Through Hole Toggle Switches |
| Datasheet | Dailywell 2MD1T1B1M1QES-5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 354
354 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9973 | $ 1.00 |
| 10+ | $ 0.7927 | $ 7.93 |
| 30+ | $ 0.7051 | $ 21.15 |
| 100+ | $ 0.5957 | $ 59.57 |
| 500+ | $ 0.547 | $ 273.50 |
| 1,000+ | $ 0.5177 | $ 517.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | DPDT | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



