LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SPS SM6536D1RL product image
  • SM6536D1RL thumbnail 1
  • SM6536D1RL thumbnail 2
  • SM6536D1RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPS SM6536D1RL

Manufacturer
MPN
SM6536D1RL
LCSC Part #
C496526
Packaging
DFN-8-EP(6.1x5.2)
Customer #
Key Attributes
35.5W 30V -55℃~+150℃@(Tj) 55A 7mΩ@10V,20A 1.9V@250uA 100pF@15V N Channel 1.21nF@15V 4.5nC@4.5V DFN-8-EP(6.1x5.2) Single FETs, MOSFETs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,473
1,473 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3854$ 0.39
6+$ 0.3187$ 1.91
50+$ 0.2898$ 14.49
200+$ 0.2534$ 50.68
500+$ 0.2155$ 107.75
1,600+$ 0.2049$ 327.84
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSPS
PackagingDFN-8-EP(6.1x5.2)
Power Dissipation (Pd)35.5W
Drain Source Voltage (Vdss)30V
Operating Temperature-55℃~+150℃@(Tj)
Continuous Drain Current (Id)55A
Drain Source On Resistance (RDS(on)@Vgs,Id)7mΩ@10V,20A
Gate Threshold Voltage (Vgs(th)@Id)1.9V@250uA
Reverse Transfer Capacitance (Crss@Vds)100pF@15V
TypeN Channel
Input Capacitance (Ciss@Vds)1.21nF@15V
Total Gate Charge (Qg@Vgs)4.5nC@4.5V