IXYS IXGH6N170A
| Manufacturer | |
| MPN | IXGH6N170A |
| LCSC Part # | C497185 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 75W -55℃~+150℃@(Tj) 6A 1.7kV NPT 14A 0.18mJ 0.59mJ TO-247-3 Single IGBTs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | IXYS | |
| Packaging | TO-247-3 | |
| Power Dissipation (Pd) | 75W | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Collector Current (Ic) | 6A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Input Capacitance (Cies@Vce) | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Type | NPT | |
| Pulsed Collector Current (Icm) | 14A | |
| Turn?off Switching Loss (Eoff) | 0.18mJ | |
| Turn?on Switching Loss (Eon) | 0.59mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7307 | $ 5.73 |
| 10+ | $ 5.057 | $ 50.57 |
| 30+ | $ 4.658 | $ 139.74 |
| 100+ | $ 4.2544 | $ 425.44 |
| 500+ | $ 4.0678 | $ 2033.90 |
| 1,000+ | $ 3.9828 | $ 3982.80 |
| 2,000+ | $ 3.9388 | $ 7877.60 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | IXYS | |
| Packaging | TO-247-3 | |
| Power Dissipation (Pd) | 75W | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Collector Current (Ic) | 6A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Input Capacitance (Cies@Vce) | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Type | NPT | |
| Pulsed Collector Current (Icm) | 14A | |
| Turn?off Switching Loss (Eoff) | 0.18mJ | |
| Turn?on Switching Loss (Eon) | 0.59mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



