TE Connectivity 172128-1
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 172128-1 |
| LCSC Part # | C498794 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1x1P Yes Housings, Boots RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - | |
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | Yes |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | Yes |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,465
7,465 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1301 | $ 0.65 |
| 50+ | $ 0.107 | $ 5.35 |
| 150+ | $ 0.0955 | $ 14.33 |
| 500+ | $ 0.0868 | $ 43.40 |
| 2,500+ | $ 0.0798 | $ 199.50 |
| 5,000+ | $ 0.0764 | $ 382.00 |
Standard Packaging100/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - | |
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | Yes |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | Yes |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



