LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 175966-2 product image
  • 175966-2 thumbnail 1
  • 175966-2 thumbnail 2
  • 175966-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 175966-2

Manufacturer
TE ConnectivityAsian Brands
MPN
175966-2
LCSC Part #
C498814
Packaging
P=2.5mm
Customer #
Key Attributes
5.2mm 2x8P 2.5mm NO P=2.5mm Rectangular Connector Housings RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6232$ 3.62
10+$ 3.1954$ 31.95
30+$ 2.9405$ 88.22
100+$ 2.684$ 268.40
500+$ 2.5657$ 1282.85
1,000+$ 2.5111$ 2511.10
2,000+$ 2.4823$ 4964.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Row Spacing5.2mm
Operating Temperature Range-
Holes Structure2x8P
Reference Series-
Pitch2.5mm
With LockerNO

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.