TE Connectivity 179862-1
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 179862-1 |
| LCSC Part # | C499092 |
| Packaging | P=6.5mm |
| Customer # | |
| Key Attributes | 6.5mm 2x3P 6.5mm Yes P=6.5mm Rectangular Connector Housings RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=6.5mm | |
| Row Spacing | 6.5mm | |
| Operating Temperature Range | - | |
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Pitch | 6.5mm | |
| With Locker | Yes |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=6.5mm | |
| Row Spacing | 6.5mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Pitch | 6.5mm | |
| With Locker | Yes |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0836 | $ 0.08 |
| 10+ | $ 0.0817 | $ 0.82 |
| 30+ | $ 0.0805 | $ 2.42 |
| 100+ | $ 0.0792 | $ 7.92 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=6.5mm | |
| Row Spacing | 6.5mm | |
| Operating Temperature Range | - | |
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Pitch | 6.5mm | |
| With Locker | Yes |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=6.5mm | |
| Row Spacing | 6.5mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Reference Series | - | |
| Pitch | 6.5mm | |
| With Locker | Yes |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



