Pomona Electronics 6878
| Manufacturer | |
| MPN | 6878 |
| LCSC Part # | C4992625 |
| Packaging | - |
| Customer # | |
| Key Attributes | Barrel Connector Adapters RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Barrel Connector Adapters | |
| Manufacturer | Pomona Electronics | |
| Packaging | - | |
| Contact Plating | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Barrel Connector Adapters | |
| Manufacturer | Pomona Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Contact Plating | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9815 | $ 4.98 |
| 200+ | $ 1.9287 | $ 385.74 |
| 500+ | $ 1.8596 | $ 929.80 |
| 1,000+ | $ 1.8266 | $ 1826.60 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Barrel Connector Adapters | |
| Manufacturer | Pomona Electronics | |
| Packaging | - | |
| Contact Plating | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Barrel Connector Adapters | |
| Manufacturer | Pomona Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Contact Plating | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

