LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Adafruit Industries 4287 product image
Images for reference only

Adafruit Industries 4287

Manufacturer
MPN
4287
LCSC Part #
C4992970
Packaging
-
Customer #
Key Attributes
Barrel Connector Adapters
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.612$ 1.61
200+$ 0.6244$ 124.88
500+$ 0.6019$ 300.95
1,000+$ 0.5914$ 591.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Barrel Connector Adapters
ManufacturerAdafruit Industries
Packaging-
Operating Temperature Range-
Connector Type-
Welding Temperature (Max)-
Voltage Rating (Max)-
Contact Plating-
Contact Material-
Current Rating (Max)-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.