LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung KLMAG1JETD-B041 product image
  • KLMAG1JETD-B041 thumbnail 1
  • KLMAG1JETD-B041 thumbnail 2
  • KLMAG1JETD-B041 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samsung KLMAG1JETD-B041

Manufacturer
MPN
KLMAG1JETD-B041
LCSC Part #
C499919
Packaging
FBGA-153
Customer #
Key Attributes
-25℃~+85℃ 2.7V~3.6V eMMC 5.1 FBGA-153 eMMC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 169
169 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9755$ 4.98
10+$ 4.3886$ 43.89
30+$ 3.7042$ 111.13
112+$ 3.404$ 381.25
Standard Packaging112/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/eMMC
ManufacturerSamsung
PackagingFBGA-153
Density-
configuration-
Operating Temperature-25℃~+85℃
Random Read/Write (IOPS)-
Sequential Read/Write (MB/s)-
Supply Voltage2.7V~3.6V
Interface TypeeMMC 5.1