XKB Connection SK-3245S-L4-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK-3245S-L4-B |
| LCSC Part # | C500050 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount 50mA SPDT 3.2mm 12V 12V 9.1mm 3.55mm 50mA SMDSplicing 10000 Rectangular columnar -40℃~+85℃ Black SMD Slide Switches |
| Datasheet | XKB Connection SK-3245S-L4-B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Switch Height | 3.2mm | |
| Voltage Rating (AC) | 12V | |
| Voltage Rating (DC) | 12V | |
| Switch Length | 9.1mm | |
| Switch Width | 3.55mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Switch Height | 3.2mm | |
| Voltage Rating (AC) | 12V | |
| Voltage Rating (DC) | 12V |
| Type | Description | |
|---|---|---|
| Switch Length | 9.1mm | |
| Switch Width | 3.55mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 830
830 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1041 | $ 0.52 |
| 50+ | $ 0.0847 | $ 4.24 |
| 150+ | $ 0.075 | $ 11.25 |
| 1,300+ | $ 0.0677 | $ 88.01 |
| 2,600+ | $ 0.0619 | $ 160.94 |
| 5,200+ | $ 0.059 | $ 306.80 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Switch Height | 3.2mm | |
| Voltage Rating (AC) | 12V | |
| Voltage Rating (DC) | 12V | |
| Switch Length | 9.1mm | |
| Switch Width | 3.55mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Style | Surface Mount | |
| Current Rating (DC) | 50mA | |
| Circuit | SPDT | |
| Switch Height | 3.2mm | |
| Voltage Rating (AC) | 12V | |
| Voltage Rating (DC) | 12V |
| Type | Description | |
|---|---|---|
| Switch Length | 9.1mm | |
| Switch Width | 3.55mm | |
| Current Rating (AC) | 50mA | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



