XKB Connection XKB7070-W-92
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XKB7070-W-92 |
| LCSC Part # | C500062 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250V 30V 100MΩ Square Plunger No lock -15℃~+55℃ Straight PCPin No Blue 160gf@±80gf 100000 100mA Through Hole Pushbutton Switches |
| Datasheet | XKB Connection XKB7070-W-92 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | No lock | |
| Operating Temperature | -15℃~+55℃ | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Operating Force | 160gf@±80gf | |
| Mechanical Life | 100000 | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | No lock |
| Type | Description | |
|---|---|---|
| Operating Temperature | -15℃~+55℃ | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Operating Force | 160gf@±80gf | |
| Mechanical Life | 100000 | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 111
111 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.15 | $ 0.15 |
| 6+ | $ 0.1207 | $ 0.72 |
| 50+ | $ 0.1082 | $ 5.41 |
| 1,000+ | $ 0.0967 | $ 96.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | No lock | |
| Operating Temperature | -15℃~+55℃ | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Operating Force | 160gf@±80gf | |
| Mechanical Life | 100000 | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | No lock |
| Type | Description | |
|---|---|---|
| Operating Temperature | -15℃~+55℃ | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Operating Force | 160gf@±80gf | |
| Mechanical Life | 100000 | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
C500062 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



