LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection PJ-313E8-B-SMT product image
  • PJ-313E8-B-SMT thumbnail 1
  • PJ-313E8-B-SMT thumbnail 2
  • PJ-313E8-B-SMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection PJ-313E8-B-SMT

Manufacturer
XKB ConnectionAsian Brands
MPN
PJ-313E8-B-SMT
LCSC Part #
C500089
Packaging
SMD
Customer #
Key Attributes
-20℃~+70℃ 3.5mm headphone jack 235℃ 30V 500mA SMD Audio Connectors
DatasheetXKB Connection PJ-313E8-B-SMT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,415
1,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1135$ 0.57
50+$ 0.0916$ 4.58
150+$ 0.0807$ 12.11
1,000+$ 0.0672$ 67.20
2,000+$ 0.0607$ 121.40
5,000+$ 0.0574$ 287.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerXKB Connection
PackagingSMD
Operating Temperature Range-20℃~+70℃
Connector Type3.5mm headphone jack
Welding Temperature (Max)235℃
Voltage Rating (Max)30V
Current Rating (Max)500mA

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.