Milliohm LR2512D-3W-5mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | LR2512D-3W-5mR-1% |
| LCSC Part # | C500739 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 5mΩ 3W 25ppm/℃~+50ppm/℃ ±1% 2512 Chip Resistor - Surface Mount |
| Datasheet | Milliohm LR2512D-3W-5mR-1% |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 5mΩ | |
| Power(Watts) | 3W | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 5mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 320
320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1078 | $ 0.54 |
| 50+ | $ 0.0897 | $ 4.49 |
| 150+ | $ 0.0807 | $ 12.11 |
| 500+ | $ 0.074 | $ 37.00 |
| 2,500+ | $ 0.0518 | $ 129.50 |
| 4,000+ | $ 0.0491 | $ 196.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 5mΩ | |
| Power(Watts) | 3W | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 5mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



