Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | Heling | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes | |
| Mounting Style | Sink board | |
| Ratings | - | |
| LED | Without LED | |
| Operating Temperature Range | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | Heling | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Shielding | Yes | |
| Mounting Style | Sink board | |
| Ratings | - | |
| LED | Without LED | |
| Operating Temperature Range | -40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 817
817 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4932 | $ 0.49 |
| 6+ | $ 0.4021 | $ 2.41 |
| 96+ | $ 0.3505 | $ 33.65 |
| 192+ | $ 0.302 | $ 57.98 |
| 480+ | $ 0.2807 | $ 134.74 |
| 1,632+ | $ 0.2671 | $ 435.91 |
| 2,880+ | $ 0.264 | $ 760.32 |
| 5,760+ | $ 0.2625 | $ 1512.00 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | Heling | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes | |
| Mounting Style | Sink board | |
| Ratings | - | |
| LED | Without LED | |
| Operating Temperature Range | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | Heling | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Shielding | Yes | |
| Mounting Style | Sink board | |
| Ratings | - | |
| LED | Without LED | |
| Operating Temperature Range | -40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



