Wuxi NCE Power Semiconductor NCEP02515K
| Manufacturer | Wuxi NCE Power SemiconductorAsian Brands |
| MPN | NCEP02515K |
| LCSC Part # | C503034 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 140W 250V -55℃~+175℃@(Tj) 15A 200mΩ@10V,15A 3.5V@250uA 1.2pF@125V N Channel 475pF@125V 8.9nC@10V TO-252-3 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Packaging | TO-252-3 | |
| Power Dissipation (Pd) | 140W | |
| Drain Source Voltage (Vdss) | 250V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Continuous Drain Current (Id) | 15A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 200mΩ@10V,15A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 3.5V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF@125V | |
| Type | N Channel | |
| Input Capacitance (Ciss@Vds) | 475pF@125V | |
| Total Gate Charge (Qg@Vgs) | 8.9nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,711
2,711 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4353 | $ 0.44 |
| 10+ | $ 0.3618 | $ 3.62 |
| 30+ | $ 0.3302 | $ 9.91 |
| 100+ | $ 0.2897 | $ 28.97 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2612 | $ 261.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Packaging | TO-252-3 | |
| Power Dissipation (Pd) | 140W | |
| Drain Source Voltage (Vdss) | 250V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Continuous Drain Current (Id) | 15A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 200mΩ@10V,15A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 3.5V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF@125V | |
| Type | N Channel | |
| Input Capacitance (Ciss@Vds) | 475pF@125V | |
| Total Gate Charge (Qg@Vgs) | 8.9nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
