MOLEX 510670300
| Manufacturer | MOLEXAsian Brands |
| MPN | 510670300 |
| LCSC Part # | C504963 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 1x3P 3.5mm P=3.5mm Rectangular Connector Housings |
| Datasheet | MOLEX 510670300 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holes Structure | 1x3P | |
| Reference Series | - | |
| With Locker | - | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x3P | |
| Reference Series | - | |
| With Locker | - | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,835
1,835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0714 | $ 0.36 |
| 50+ | $ 0.0586 | $ 2.93 |
| 150+ | $ 0.0522 | $ 7.83 |
| 1,000+ | $ 0.0472 | $ 47.20 |
| 2,000+ | $ 0.0434 | $ 86.80 |
| 5,000+ | $ 0.0415 | $ 207.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holes Structure | 1x3P | |
| Reference Series | - | |
| With Locker | - | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x3P | |
| Reference Series | - | |
| With Locker | - | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



