Vishay Intertech TFBS4711-TT1
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | TFBS4711-TT1 |
| LCSC Part # | C506558 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70uA 70cm 115.2Kbps -30℃~+85℃ 2.4V~5.5V IrDA Transceiver Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Idle Current | 70uA | |
| Link Range(Standard mode) | 70cm | |
| Data Rate | 115.2Kbps | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Voltage | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Idle Current | 70uA |
| Type | Description | |
|---|---|---|
| Link Range(Standard mode) | 70cm | |
| Data Rate | 115.2Kbps | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Voltage | 2.4V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1996 | $ 5.20 |
| 10+ | $ 4.5621 | $ 45.62 |
| 30+ | $ 3.663 | $ 109.89 |
| 100+ | $ 3.2809 | $ 328.09 |
| 500+ | $ 3.1049 | $ 1552.45 |
| 1,000+ | $ 3.024 | $ 3024.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Idle Current | 70uA | |
| Link Range(Standard mode) | 70cm | |
| Data Rate | 115.2Kbps | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Voltage | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Idle Current | 70uA |
| Type | Description | |
|---|---|---|
| Link Range(Standard mode) | 70cm | |
| Data Rate | 115.2Kbps | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Voltage | 2.4V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



