Texas Instruments SN74AUP2G17DCKR
| Manufacturer | |
| MPN | SN74AUP2G17DCKR |
| LCSC Part # | C507231 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Schmitt Trigger 4mA 0.8V~3.6V 4mA -40℃~+85℃ Push Pull SC-70-6 Buffers, Drivers, Receivers, Transceivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA | |
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,913
1,913 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5412 | $ 0.54 |
| 10+ | $ 0.4408 | $ 4.41 |
| 30+ | $ 0.3906 | $ 11.72 |
| 100+ | $ 0.3529 | $ 35.29 |
| 500+ | $ 0.2611 | $ 130.55 |
| 1,000+ | $ 0.2511 | $ 251.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA | |
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SC-70-6 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



