Texas Instruments SN74LVC244ADBR
| Manufacturer | |
| MPN | SN74LVC244ADBR |
| LCSC Part # | C507249 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 24mA 1.65V~3.6V 24mA -40℃~+125℃ Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Sink Current | 24mA | |
| Supply Voltage | 1.65V~3.6V | |
| Source Current | 24mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,845
2,845 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3294 | $ 1.65 |
| 50+ | $ 0.2682 | $ 13.41 |
| 150+ | $ 0.2419 | $ 36.29 |
| 500+ | $ 0.2092 | $ 104.60 |
| 2,500+ | $ 0.1946 | $ 486.50 |
| 5,000+ | $ 0.1713 | $ 856.50 |
| 10,000+ | $ 0.1691 | $ 1691.00 |
| 20,000+ | $ 0.1677 | $ 3354.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SSOP-20-208mil | |
| Input type | - | |
| Sink Current | 24mA | |
| Supply Voltage | 1.65V~3.6V | |
| Source Current | 24mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



