XFCN I254-2*4-G-3-B
| Manufacturer | XFCNAsian Brands |
| MPN | I254-2*4-G-3-B |
| LCSC Part # | C509255 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm -40℃~+105℃ Three-piece(connector+pressure line+reflex cover) 1A IDCconnector 2.54mm P=2.54mm Free Hanging, Panel Mount |
| Datasheet | XFCN I254-2*4-G-3-B |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holder Type | Three-piece(connector+pressure line+reflex cover) | |
| Current Rating (Max) | 1A | |
| Voltage Rating (Max) | - | |
| Connector Type | IDCconnector | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Holder Type | Three-piece(connector+pressure line+reflex cover) | |
| Current Rating (Max) | 1A | |
| Voltage Rating (Max) | - | |
| Connector Type | IDCconnector | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 18
18 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.0946 | $ 0.57 |
| 60+ | $ 0.0751 | $ 4.51 |
| 180+ | $ 0.0653 | $ 11.75 |
| 600+ | $ 0.058 | $ 34.80 |
| 3,000+ | $ 0.0521 | $ 156.30 |
| 6,000+ | $ 0.0492 | $ 295.20 |
Standard Packaging216/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holder Type | Three-piece(connector+pressure line+reflex cover) | |
| Current Rating (Max) | 1A | |
| Voltage Rating (Max) | - | |
| Connector Type | IDCconnector | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XFCN | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Holder Type | Three-piece(connector+pressure line+reflex cover) | |
| Current Rating (Max) | 1A | |
| Voltage Rating (Max) | - | |
| Connector Type | IDCconnector | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



