ROHM Semicon DTB113ZKT146
| Manufacturer | ROHM SemiconAsian Brands |
| MPN | DTB113ZKT146 |
| LCSC Part # | C509870 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | 56@50mA,5V 300mV@50mA,2.5mA SC-59 Single, Pre-Biased Bipolar Transistors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM Semicon | |
| Packaging | SC-59 | |
| DC Current Gain (hFE@Ic,Vce) | 56@50mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@50mA,2.5mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM Semicon | |
| Packaging | SC-59 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 56@50mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@50mA,2.5mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0919 | $ 0.46 |
| 50+ | $ 0.0759 | $ 3.80 |
| 150+ | $ 0.068 | $ 10.20 |
| 500+ | $ 0.062 | $ 31.00 |
| 3,000+ | $ 0.0494 | $ 148.20 |
| 6,000+ | $ 0.047 | $ 282.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM Semicon | |
| Packaging | SC-59 | |
| DC Current Gain (hFE@Ic,Vce) | 56@50mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@50mA,2.5mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM Semicon | |
| Packaging | SC-59 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 56@50mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@50mA,2.5mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
