LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM Semicon PMR10EZPFU8L00 product image
  • PMR10EZPFU8L00 thumbnail 1
  • PMR10EZPFU8L00 thumbnail 2
  • PMR10EZPFU8L00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM Semicon PMR10EZPFU8L00

Manufacturer
ROHM SemiconAsian Brands
MPN
PMR10EZPFU8L00
LCSC Part #
C510284
Packaging
0805
Customer #
Key Attributes
8mΩ Surface Mount 500mW Current Sensing Resistors ±150ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
DatasheetROHM Semicon PMR10EZPFU8L00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM Semicon
Packaging0805
Resistance8mΩ
Mounting SytleSurface Mount
Power(Watts)500mW
TypeCurrent Sensing Resistors
Temperature Coefficient±150ppm/℃
Tolerance±1%