Diodes Incorporated PAM8904EGPR
| Manufacturer | |
| MPN | PAM8904EGPR |
| LCSC Part # | C510550 |
| Packaging | W-QFN2020-12-EP(2x2) |
| Customer # | |
| Key Attributes | W-QFN2020-12-EP(2x2) Specialized ICs |
| Datasheet | Diodes Incorporated PAM8904EGPR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Diodes Incorporated | |
| Packaging | W-QFN2020-12-EP(2x2) | |
| Output Power | - | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Diodes Incorporated | |
| Packaging | W-QFN2020-12-EP(2x2) |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,970
2,970 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7027 | $ 0.70 |
| 10+ | $ 0.5885 | $ 5.89 |
| 30+ | $ 0.5314 | $ 15.94 |
| 100+ | $ 0.4743 | $ 47.43 |
| 500+ | $ 0.441 | $ 220.50 |
| 1,000+ | $ 0.4236 | $ 423.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Diodes Incorporated | |
| Packaging | W-QFN2020-12-EP(2x2) | |
| Output Power | - | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Diodes Incorporated | |
| Packaging | W-QFN2020-12-EP(2x2) |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



