Vishay Intertech TSOP75238TR
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | TSOP75238TR |
| LCSC Part # | C511498 |
| Packaging | SMD-4P,3x6.8mm |
| Customer # | |
| Key Attributes | 38kHz 24m ±50° -25℃~+85℃ 350uA 10mW 2.5V~5.5V SMD-4P,3x6.8mm Photo Detectors - Remote Receiver RoHS |
| Datasheet | Vishay Intertech TSOP75238TR |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-4P,3x6.8mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 24m | |
| Half Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current | 350uA | |
| Power Consumption | 10mW | |
| Supply Voltage | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-4P,3x6.8mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 24m |
| Type | Description | |
|---|---|---|
| Half Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current | 350uA | |
| Power Consumption | 10mW | |
| Supply Voltage | 2.5V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5159 | $ 1.52 |
| 10+ | $ 1.4829 | $ 14.83 |
| 30+ | $ 1.4619 | $ 43.86 |
| 100+ | $ 1.4409 | $ 144.09 |
Standard Packaging2300/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-4P,3x6.8mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 24m | |
| Half Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current | 350uA | |
| Power Consumption | 10mW | |
| Supply Voltage | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-4P,3x6.8mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 24m |
| Type | Description | |
|---|---|---|
| Half Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current | 350uA | |
| Power Consumption | 10mW | |
| Supply Voltage | 2.5V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSOP75336TT | Vishay Intertech | SMD-4P,3x6.8mm | 100 | $ 0.3292 | ||
| TSOP75440WTR | Vishay Intertech | SMD-4P,3x6.8mm | 100 | $ 0.317 |



