BORN BZT52C10S
| Manufacturer | BORNAsian Brands |
| MPN | BZT52C10S |
| LCSC Part # | C511896 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 200nA@7V 20Ω Single 9.4V~10.6V 200mW 10V SOD-323 Single Zener Diodes |
| Datasheet | BORN BZT52C10S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 9.4V~10.6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 9.4V~10.6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,150
3,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0156 | $ 0.78 |
| 500+ | $ 0.0091 | $ 4.55 |
| 3,000+ | $ 0.0084 | $ 25.20 |
| 6,000+ | $ 0.0083 | $ 49.80 |
| 24,000+ | $ 0.0082 | $ 196.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 9.4V~10.6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 200nA@7V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 20Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 9.4V~10.6V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



