XIAMEN FARATRONIC C242A474J20C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C242A474J20C000 |
| LCSC Part # | C5121936 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | ±5% 470nF Metallized Polyester Film Capacitor 100V Through Hole,P=5mm Thin Film Capacitors |
| Datasheet | XIAMEN FARATRONIC C242A474J20C000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 470nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 470nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1514 | $ 0.15 |
| 6+ | $ 0.1234 | $ 0.74 |
| 50+ | $ 0.1113 | $ 5.57 |
| 200+ | $ 0.0963 | $ 19.26 |
| 500+ | $ 0.0728 | $ 36.40 |
| 1,500+ | $ 0.0688 | $ 103.20 |
| 3,000+ | $ 0.0678 | $ 203.40 |
| 5,000+ | $ 0.0671 | $ 335.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 470nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 470nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



