Shenzhen Allvision Tech X077-6428TSWCG01-H13
| Manufacturer | Shenzhen Allvision TechAsian Brands |
| MPN | X077-6428TSWCG01-H13 |
| LCSC Part # | C5123562 |
| Packaging | - |
| Customer # | |
| Key Attributes | I2C -40℃~+85℃ 128x64 SSD1312 0.77 LCD, OLED, Graphic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Interface Type | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1312 | |
| Size | 0.77 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 88 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2228 | $ 2.22 |
| 10+ | $ 1.9558 | $ 19.56 |
| 30+ | $ 1.7889 | $ 53.67 |
| 88+ | $ 1.5856 | $ 139.53 |
| 528+ | $ 1.5082 | $ 796.33 |
| 968+ | $ 1.4748 | $ 1427.61 |
| 2,640+ | $ 1.4596 | $ 3853.34 |
| 3,960+ | $ 1.449 | $ 5738.04 |
Standard Packaging88/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Interface Type | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1312 | |
| Size | 0.77 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 88 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5123562 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



