Shenzhen Allvision Tech X096-2864TMBAG01-H30
| Manufacturer | Shenzhen Allvision TechAsian Brands |
| MPN | X096-2864TMBAG01-H30 |
| LCSC Part # | C5123564 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128x64 SSD1315 0.96 LCD, OLED, Graphic |
| Datasheet | Shenzhen Allvision Tech X096-2864TMBAG01-H30 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1315 | |
| Size | 0.96 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1315 | |
| Size | 0.96 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6932 | $ 2.69 |
| 10+ | $ 2.3154 | $ 23.15 |
| 54+ | $ 2.2137 | $ 119.54 |
Standard Packaging54/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1315 | |
| Size | 0.96 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1315 | |
| Size | 0.96 |
Help & FeedbackShow similar products (0) >
C5123564 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



