Shenzhen Allvision Tech X150-2828KSWKG01-H25
| Manufacturer | Shenzhen Allvision TechAsian Brands |
| MPN | X150-2828KSWKG01-H25 |
| LCSC Part # | C5123566 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128x128 SH1107 1.54 LCD, OLED, Graphic |
| Datasheet | Shenzhen Allvision Tech X150-2828KSWKG01-H25 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Pixel Resolution | 128x128 | |
| Main Control Chip | SH1107 | |
| Size | 1.54 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pixel Resolution | 128x128 | |
| Main Control Chip | SH1107 | |
| Size | 1.54 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5149 | $ 5.51 |
| 10+ | $ 4.6046 | $ 46.05 |
| 32+ | $ 4.1045 | $ 131.34 |
| 96+ | $ 3.5395 | $ 339.79 |
| 480+ | $ 3.2883 | $ 1578.38 |
| 960+ | $ 3.1752 | $ 3048.19 |
Standard Packaging32/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Pixel Resolution | 128x128 | |
| Main Control Chip | SH1107 | |
| Size | 1.54 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pixel Resolution | 128x128 | |
| Main Control Chip | SH1107 | |
| Size | 1.54 |
Help & FeedbackShow similar products (0) >
C5123566 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



