Shenzhen Allvision Tech X223-2832ALBCG02-C24
| Manufacturer | Shenzhen Allvision TechAsian Brands |
| MPN | X223-2832ALBCG02-C24 |
| LCSC Part # | C5123570 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128x64 SSD1305 2.23 LCD, OLED, Graphic |
| Datasheet | Shenzhen Allvision Tech X223-2832ALBCG02-C24 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1305 | |
| Size | 2.23 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1305 | |
| Size | 2.23 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8798 | $ 8.88 |
| 10+ | $ 7.2922 | $ 72.92 |
| 36+ | $ 6.2989 | $ 226.76 |
| 108+ | $ 5.2809 | $ 570.34 |
| 540+ | $ 4.8216 | $ 2603.66 |
| 1,080+ | $ 4.6226 | $ 4992.41 |
Standard Packaging18/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1305 | |
| Size | 2.23 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pixel Resolution | 128x64 | |
| Main Control Chip | SSD1305 | |
| Size | 2.23 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |


