Sunltech Tech SMAPD011007
| Manufacturer | |
| MPN | SMAPD011007 |
| LCSC Part # | C5125530 |
| Packaging | SMD-6P,4.2x4.2mm |
| Customer # | |
| Key Attributes | 5MHz~2.4GHz -40℃~+85℃ SMD-6P,4.2x4.2mm RF Power Dividers/Splitters |
| Datasheet | Sunltech Tech SMAPD011007 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD-6P,4.2x4.2mm | |
| Frequency Range | 5MHz~2.4GHz | |
| Supply Voltage | - | |
| Noise Figure | - | |
| Insertion Loss | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD-6P,4.2x4.2mm | |
| Frequency Range | 5MHz~2.4GHz |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Noise Figure | - | |
| Insertion Loss | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.751 | $ 2.75 |
| 10+ | $ 2.2678 | $ 22.68 |
| 30+ | $ 2.0608 | $ 61.82 |
| 100+ | $ 1.8537 | $ 185.37 |
| 500+ | $ 1.7157 | $ 857.85 |
| 1,000+ | $ 1.6329 | $ 1632.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD-6P,4.2x4.2mm | |
| Frequency Range | 5MHz~2.4GHz | |
| Supply Voltage | - | |
| Noise Figure | - | |
| Insertion Loss | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD-6P,4.2x4.2mm | |
| Frequency Range | 5MHz~2.4GHz |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Noise Figure | - | |
| Insertion Loss | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C5125530 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



