FORESEE F35SQA512M-WWT
| Manufacturer | FORESEEAsian Brands |
| MPN | F35SQA512M-WWT |
| LCSC Part # | C5126826 |
| Packaging | WSON-8 |
| Customer # | |
| Key Attributes | -40℃~85℃ 3.3V 133MHz 512Mbit WSON-8 NAND FLASH |
| Datasheet | FORESEE F35SQA512M-WWT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | FORESEE | |
| Packaging | WSON-8 | |
| Operating Temperature | -40℃~85℃ | |
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 133MHz | |
| Memory Size | 512Mbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | FORESEE | |
| Packaging | WSON-8 | |
| Operating Temperature | -40℃~85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 133MHz | |
| Memory Size | 512Mbit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 152
152 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3268 | $ 1.33 |
| 10+ | $ 1.1827 | $ 11.83 |
| 30+ | $ 1.1602 | $ 34.81 |
| 100+ | $ 1.0327 | $ 103.27 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | FORESEE | |
| Packaging | WSON-8 | |
| Operating Temperature | -40℃~85℃ | |
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 133MHz | |
| Memory Size | 512Mbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | FORESEE | |
| Packaging | WSON-8 | |
| Operating Temperature | -40℃~85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 133MHz | |
| Memory Size | 512Mbit |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



