FORESEE F60C1A0002-M6AR
| Manufacturer | FORESEEAsian Brands |
| MPN | F60C1A0002-M6AR |
| LCSC Part # | C5126837 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 0℃~+85℃ 2Gbit 1.35V~1.5V FBGA-96 DRAM |
| Datasheet | FORESEE F60C1A0002-M6AR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DRAM | |
| Manufacturer | FORESEE | |
| Packaging | FBGA-96 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Supply Voltage | 1.35V~1.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DRAM | |
| Manufacturer | FORESEE | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Supply Voltage | 1.35V~1.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9757 | $ 3.98 |
| 10+ | $ 3.5353 | $ 35.35 |
| 30+ | $ 3.4658 | $ 103.97 |
| 100+ | $ 3.3615 | $ 336.15 |
Standard Packaging209/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DRAM | |
| Manufacturer | FORESEE | |
| Packaging | FBGA-96 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Supply Voltage | 1.35V~1.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DRAM | |
| Manufacturer | FORESEE | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Supply Voltage | 1.35V~1.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



