Milliohm HoRS3824-5W-20mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoRS3824-5W-20mR-1% |
| LCSC Part # | C5127886 |
| Packaging | 3824 |
| Customer # | |
| Key Attributes | 20mΩ 5W Surface Mount Resistor 25ppm/℃~50ppm/℃ ±1% 3824 Chip Resistor - Surface Mount |
| Datasheet | Milliohm HoRS3824-5W-20mR-1% |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 3824 | |
| Resistance | 20mΩ | |
| Mounting Sytle | - | |
| Rated Current | - | |
| Rated Output Voltage | - | |
| Power(Watts) | 5W | |
| Type | Surface Mount Resistor | |
| Temperature Coefficient | 25ppm/℃~50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 3824 | |
| Resistance | 20mΩ | |
| Mounting Sytle | - | |
| Rated Current | - |
| Type | Description | |
|---|---|---|
| Rated Output Voltage | - | |
| Power(Watts) | 5W | |
| Type | Surface Mount Resistor | |
| Temperature Coefficient | 25ppm/℃~50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6737 | $ 0.67 |
| 10+ | $ 0.5538 | $ 5.54 |
| 30+ | $ 0.4932 | $ 14.80 |
| 100+ | $ 0.434 | $ 43.40 |
| 500+ | $ 0.3778 | $ 188.90 |
| 1,000+ | $ 0.3596 | $ 359.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 3824 | |
| Resistance | 20mΩ | |
| Mounting Sytle | - | |
| Rated Current | - | |
| Rated Output Voltage | - | |
| Power(Watts) | 5W | |
| Type | Surface Mount Resistor | |
| Temperature Coefficient | 25ppm/℃~50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 3824 | |
| Resistance | 20mΩ | |
| Mounting Sytle | - | |
| Rated Current | - |
| Type | Description | |
|---|---|---|
| Rated Output Voltage | - | |
| Power(Watts) | 5W | |
| Type | Surface Mount Resistor | |
| Temperature Coefficient | 25ppm/℃~50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



