onsemi QSE773E3R0
| Manufacturer | onsemiAsian Brands |
| MPN | QSE773E3R0 |
| LCSC Part # | C513063 |
| Packaging | Through Hole,L=5.5mm |
| Customer # | |
| Key Attributes | 32V 30nA Through Hole,L=5.5mm Photodiodes RoHS |
| Datasheet | onsemi QSE773E3R0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,L=5.5mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 30nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,L=5.5mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 30nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6669 | $ 0.67 |
| 10+ | $ 0.5331 | $ 5.33 |
| 30+ | $ 0.4661 | $ 13.98 |
| 100+ | $ 0.4159 | $ 41.59 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3557 | $ 355.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,L=5.5mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 30nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,L=5.5mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 30nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



