KYET PE122J2A0503
| Manufacturer | KYETAsian Brands |
| MPN | PE122J2A0503 |
| LCSC Part # | C514180 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | ±5% 1.2nF Metallized Polyester 100V Through Hole,P=5mm Thin Film Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 1.2nF | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rated | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rated | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,070
2,070 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0413 | $ 0.41 |
| 100+ | $ 0.0341 | $ 3.41 |
| 300+ | $ 0.0304 | $ 9.12 |
| 1,000+ | $ 0.0254 | $ 25.40 |
| 5,000+ | $ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.0222 | $ 222.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 1.2nF | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rated | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rated | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



