PSA(Prosperity Dielectrics) FMF25JPKR010-LH
| Manufacturer | PSA(Prosperity Dielectrics)Asian Brands |
| MPN | FMF25JPKR010-LH |
| LCSC Part # | C5144767 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 10mΩ 3W ±5% 2512 Chip Resistor - Surface Mount |
| Datasheet | PSA(Prosperity Dielectrics) FMF25JPKR010-LH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA(Prosperity Dielectrics) | |
| Packaging | 2512 | |
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA(Prosperity Dielectrics) | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0403 | $ 0.40 |
| 100+ | $ 0.0327 | $ 3.27 |
| 300+ | $ 0.0289 | $ 8.67 |
| 1,000+ | $ 0.0261 | $ 26.10 |
| 4,000+ | $ 0.0212 | $ 84.80 |
| 8,000+ | $ 0.02 | $ 160.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA(Prosperity Dielectrics) | |
| Packaging | 2512 | |
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA(Prosperity Dielectrics) | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



