LIZ Elec RM2512FCR010GM
| Manufacturer | LIZ ElecAsian Brands |
| MPN | RM2512FCR010GM |
| LCSC Part # | C5154817 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 10mΩ 3W ±1% 2512 Chip Resistor - Surface Mount |
| Datasheet | LIZ Elec RM2512FCR010GM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ Elec | |
| Packaging | 2512 | |
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ Elec | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1194 | $ 0.12 |
| 200+ | $ 0.0462 | $ 9.24 |
| 500+ | $ 0.0446 | $ 22.30 |
| 1,000+ | $ 0.0438 | $ 43.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ Elec | |
| Packaging | 2512 | |
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ Elec | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Power(Watts) | 3W | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

