UHV-POWER USA12600S-4
| Manufacturer | UHV-POWERAsian Brands |
| MPN | USA12600S-4 |
| LCSC Part # | C5155894 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V 6mA 1.5kV 10V~18V 4W boost converterType DC-DC 61% AC DC Configurable Power Supply Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | UHV-POWER | |
| Packaging | - | |
| Output Voltage | 600V | |
| Maximum Capacitive Load | - | |
| Output Current (Max) | 6mA | |
| Insulated Voltage | 1.5kV | |
| Input Voltage(DC) | 10V~18V | |
| Isolated Or Voltage Regulation | - | |
| Output Power | 4W | |
| Function | boost converterType | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 61% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | UHV-POWER | |
| Packaging | - | |
| Output Voltage | 600V | |
| Maximum Capacitive Load | - | |
| Output Current (Max) | 6mA | |
| Insulated Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 10V~18V | |
| Isolated Or Voltage Regulation | - | |
| Output Power | 4W | |
| Function | boost converterType | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 61% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7708 | $ 11.77 |
| 10+ | $ 11.1154 | $ 111.15 |
| 30+ | $ 10.6784 | $ 320.35 |
| 100+ | $ 10.2414 | $ 1024.14 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | UHV-POWER | |
| Packaging | - | |
| Output Voltage | 600V | |
| Maximum Capacitive Load | - | |
| Output Current (Max) | 6mA | |
| Insulated Voltage | 1.5kV | |
| Input Voltage(DC) | 10V~18V | |
| Isolated Or Voltage Regulation | - | |
| Output Power | 4W | |
| Function | boost converterType | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 61% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | UHV-POWER | |
| Packaging | - | |
| Output Voltage | 600V | |
| Maximum Capacitive Load | - | |
| Output Current (Max) | 6mA | |
| Insulated Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 10V~18V | |
| Isolated Or Voltage Regulation | - | |
| Output Power | 4W | |
| Function | boost converterType | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 61% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



