HCTL PZ254-1-03-Z-C
| Manufacturer | HCTLAsian Brands |
| MPN | PZ254-1-03-Z-C |
| LCSC Part # | C5156430 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Gold Brass 260℃ 2.54mm 3A -40℃~+105℃ Circular Pins 3mm 4.6mm 4.6mm Single Row Black 2.54mm Through Hole,P=2.54mm Headers, Male Pins |
| Datasheet | HCTL PZ254-1-03-Z-C |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,420
1,420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1004 | $ 0.50 |
| 50+ | $ 0.0822 | $ 4.11 |
| 150+ | $ 0.0731 | $ 10.97 |
| 1,500+ | $ 0.0635 | $ 95.25 |
| 3,000+ | $ 0.058 | $ 174.00 |
| 4,500+ | $ 0.0553 | $ 248.85 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



